Schutzinger, Black Crocodile Clip, Nickel Plated Contact, 32A Insulated
- RS Stock No.:
- 609-450
- Mfr. Part No.:
- RS SAK 9230 NI / SW
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €7.40
View bulk pricing optionsSubtotal (1 unit)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.14 | - |
| 10 - 24 | €8.40 | €7.40 |
| 25 + | €7.58 | €39.00 |
*price indicative
- RS Stock No.:
- 609-450
- Mfr. Part No.:
- RS SAK 9230 NI / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 34 | |
| Contact Material | Nickel Plated | |
| Current | 32A | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Jaw Opening 34 | ||
Contact Material Nickel Plated | ||
Current 32A | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
Innovative spring technology without torsion spring: the exceptional spring technology ensures reliable and long-lasting operation. optimal ergonomics and haptics: enables pleasant and comfortable handling and fits comfortably in the hand. the plastic parts are composed of UL-listed material. widest possible opening: clamping range up to 34 mm. reliable holding force, even with long measuring distances. due to crocodile jaw technology, even the finest wires can be picked off. Ø 4 mm plug connection to accept Ø 4 mm safety plugs. insulated for safe use. for a professional use of our products, the safety instructions must be observed.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Crocodile Clip 4 mm Crocodile Clip Connection 32A, Black
- Schutzinger Nickel Plated Contact, 10A Insulated
- Schutzinger Nickel Plated Contact, 3 Insulated
- Schutzinger Crocodile Clip 4 mm Crocodile Clip Connection 32A, Green/Yellow
- Schutzinger Black Crocodile Clip 36A, 36 A Insulated
- Schutzinger Brass Contact, 32A Insulated
