Mueller Electric, Black Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 279-9567
- Distrelec Article No.:
- 302-47-869
- Mfr. Part No.:
- BU-109-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.74 | - |
| 10 - 49 | €5.45 | €2.90 |
| 50 - 99 | €5.16 | €29.00 |
| 100 - 199 | €4.87 | €87.00 |
| 200 + | €4.58 | €232.00 |
*price indicative
- RS Stock No.:
- 279-9567
- Distrelec Article No.:
- 302-47-869
- Mfr. Part No.:
- BU-109-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Current | 10A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS 3 compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Current 10A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS 3 compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric black color Mini Insulated Crocodile Clip can connect to a standard 0.080 inch pin tip probe or a mini 2mm banana plug. It has a current rating of 10 A, voltage rating of 300 Vrms and overall length of 41mm.
RoHS 3 compliant
Related links
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 6A Insulated
