IQD, 32.768kHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO009686

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
148-4313
Mfr. Part No.:
LFSPXO009686
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

32.768kHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

2.6mm

Height

950μm

Series

CFPP-109

Width

2.1mm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

The IQD crystal clock oscillator offers precise timing functionality suitable for real-time clock applications, delivering a stable 32.768kHz output in a hermetically sealed ceramic package.

Frequency stability of ±50.00ppm ensures reliable operation

Operating temperature range from -40.00 to 85.00°C supports diverse environments

Current draw of 3.500mA optimises energy efficiency

Standby current maximises performance at just 10μA

Start-up time is swift, reaching 90% of amplitude in 2ms typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy