IQD, 24MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025558
- RS Stock No.:
- 148-4343
- Mfr. Part No.:
- LFSPXO025558
- Manufacturer:
- IQD
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.74
(exc. VAT)
€14.44
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.174 | €11.74 |
| 100 - 190 | €0.901 | €9.01 |
| 200 - 490 | €0.856 | €8.56 |
| 500 - 740 | €0.808 | €8.08 |
| 750 + | €0.786 | €7.86 |
*price indicative
- RS Stock No.:
- 148-4343
- Mfr. Part No.:
- LFSPXO025558
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Width | 2.7mm | |
| Height | 1.2mm | |
| Series | CFPS-39 | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Width 2.7mm | ||
Height 1.2mm | ||
Series CFPS-39 | ||
Length 3.4mm | ||
Automotive Standard No | ||
Standard 3.2 x 2.5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-39
Model Issue number 4
Related links
- IQD ±50 ppm CMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018541
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-24.000-X
- RALTRON ±50 ppm CMOS 4-Pin Surface Mount CO4305-24.000-EXT
- RALTRON ±50 ppm CMOS 4-Pin Surface Mount
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025494
