Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm
- RS Stock No.:
- 205-3397
- Mfr. Part No.:
- X1E000251016612
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€134.50
(exc. VAT)
€165.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €0.538 | €134.50 |
| 500 + | €0.473 | €118.25 |
*price indicative
- RS Stock No.:
- 205-3397
- Mfr. Part No.:
- X1E000251016612
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Packaging | 3000 pieces per Reel | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 350μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | -10 → 10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 105°C | |
| Series | X1E | |
| Standards/Approvals | EU, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Unit | ||
Standard Frequency 32MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Packaging 3000 pieces per Reel | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 350μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability -10 → 10 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 105°C | ||
Series X1E | ||
Standards/Approvals EU, RoHS | ||
Automotive Standard No | ||
The Epson FA-118T series crystal has a nominal frequency range of 24 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.
Operating Temperature Range: -40°C to +85 °C
Pb Free
RoHS Compliant
Related links
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.5 mm 2 mm 1.6mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 2 mm 2 mm 1.6mm
- IQD 48 MHz Crystal Unit ±15 ppm SMT 2-Pin 0.4 mm 1.6 mm 1.2mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 0.35 mm 1.60 mm 1.2mm
- DiodesZetex 32 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 0.4 mm 1.6 mm 1.2mm
- Abracon 32 MHz Crystal 20 ppm ABM12 4-Pin 0.45 mm 1.6 mm 1.2mm
