Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€1,275.00

(exc. VAT)

€1,569.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.425€1,275.00
6000 - 6000€0.409€1,227.00
9000 +€0.395€1,185.00

*price indicative

RS Stock No.:
226-0682
Mfr. Part No.:
FK135EIHM0.032768-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

0.032768MHz

Mount Type

Surface

Load Capacitance

12.5pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Frequency Stability

±0.04 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Standards/Approvals

RoHS

Series

FK135E

Automotive Standard

No

The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 3.2 x 1.5 x 0.9 mm dimensions. It is lead(Pb) free and has -40°C to 85°C operating temperature. It has 12.5pF load capacitance.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy