Chauvin Arnoux Current Clamp, AC Adapter, 1.2 kA AC Max
- RS Stock No.:
- 227-4878
- Mfr. Part No.:
- P01120304
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€466.49
(exc. VAT)
€573.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.49 |
*price indicative
- RS Stock No.:
- 227-4878
- Mfr. Part No.:
- P01120304
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC | |
| Product Type | Current Clamp | |
| Maximum AC Current | 1.2kA | |
| Accuracy | ±0.5 % | |
| Cable Length | 1.5mm | |
| Battery Type | LR6, Alkaline, AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC | ||
Product Type Current Clamp | ||
Maximum AC Current 1.2kA | ||
Accuracy ±0.5 % | ||
Cable Length 1.5mm | ||
Battery Type LR6, Alkaline, AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux "C100" series is a range of thirteen transformer clamps with all the advantages of old "C30" series clamps whilst incorporating considerable improvements, particularly in the fi eld of safety and ergonomics. A "C100" series clamp is compatible with any instrument (multimeter, wattmeter, recorder, oscilloscope...) for safe measurement of AC currents without shutting down the installation.
1,000 A measurement, excellent metrology, high accuracy, high level
of linearity, symmetrical coil windings for minimum phase shift, pendular
adjusting system for magnetic elements, maximum conductor diameter
Ø 52 mm and also some models with metal core specially made for
wattmeter use
Innovative design: excellent ergonomics, handle with fi nger grips,
assisted opening system for jaws (patented system), IEC 1010 600 V
cat. III safety (industry and services), antislip protection, conductor antipinching
system,...
Related links
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max, Current Output
- Chauvin Arnoux C103 Current Clamp 1.2 kA AC Max, Current Output
- Chauvin Arnoux Current Clamp 3 kA AC Max
- Chauvin Arnoux Current Clamp 1.5 kA AC Max
- Chauvin Arnoux D30CN Current Clamp 3.6 kA AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max
- Chauvin Arnoux Current Clamp 500 A AC Max
