Chauvin Arnoux Current Probe, AC Adapter, 30 kA AC Max
- RS Stock No.:
- 229-8929
- Mfr. Part No.:
- P01120661
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€485.81
(exc. VAT)
€597.55
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €485.81 |
*price indicative
- RS Stock No.:
- 229-8929
- Mfr. Part No.:
- P01120661
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Probe | |
| Adapter Type | AC | |
| Maximum AC Current | 30kA | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 70mm | |
| Connector Type | BNC Connection with banana adapter | |
| Battery Type | 2 x 1.5V AA, LR6 Alkaline | |
| Battery Life | 500h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Level | 1000 V CAT IV, 600 V CAT IV | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Probe | ||
Adapter Type AC | ||
Maximum AC Current 30kA | ||
Accuracy ±1 % | ||
Maximum Conductor Size 70mm | ||
Connector Type BNC Connection with banana adapter | ||
Battery Type 2 x 1.5V AA, LR6 Alkaline | ||
Battery Life 500h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Level 1000 V CAT IV, 600 V CAT IV | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux Ampflex Miniflex MA110 single-phase sensors which is 250 mm long, that convert alternating currents ranging from 3 to 3000 A into proportional AC voltages. It has clamping diameter of 70 mm.
Excellent linearity and low phase shift
Long battery life
Deactivatable automatic standby function
Power supply by batteries and standard external adapter
Related links
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max, Current Output
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max RSCAL
- Chauvin Arnoux MiniFlex MA200 Current Probe 3 kA AC Max UKAS
- Chauvin Arnoux Current Probe 100 A AC Max
- Chauvin Arnoux Current Probe 30 kA AC Max, AC Voltage Output
- Sefram Current Probe 3 kA AC Max, RSCAL
- Sefram Current Probe 3 kA AC Max
- Sefram Current Probe 3 kA AC Max, UKAS
