Chauvin Arnoux E27 Current Clamp, 100 A DC Max, AC/DC Adapter, 100 A AC Max, Voltage Output, UKAS

Subtotal (1 unit)*

€542.51

(exc. VAT)

€667.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€542.51

*price indicative

RS Stock No.:
231-3712
Mfr. Part No.:
P01120027
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Adapter Type

AC/DC

Product Type

Current Clamp

Maximum DC Current

100A

Maximum AC Current

100A

Accuracy

< 3% + 5 mV

Maximum Conductor Size

12mm

Cable Length

2m

Output Type

Voltage

Connector Type

BNC Plug, Banana Jack, USB

Standards/Approvals

IEC 610101 & IEC 610102032

Model Number

E27

Safety Category Voltage

600V

Safety Category Level

CAT IV, CAT III

Calibrated

UKAS

COO (Country of Origin):
FR
The Chauvin Arnoux E Series current clamps can be used to measure alternating and direct currents by means of Hall-effect technology. Their unique long, narrow shape facilitates measurement in confined spaces where access is difficult or when there are a large number of electrical cables and conductors present. The clamps in the E Series are all equipped with an automatic DC Zero system and a deactivatable standby mode. They can be powered by a battery or a standard 5 VDC power pack (option) via their Micro USB connector. They offer two different sensitivities and output an alternating and direct voltage signal (mVac+dc) which is a faithful image, in terms of the waveform and amplitude, of the current measured.

Measurement range 100 mA 100 A Peak

Bandwidth 100 kHz (-3 dB)

Clamping diameter 11.8 mm

Power supply internal 9 V battery

External +5 VDC via female μUSB type B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy