Chauvin Arnoux E27 Current Clamp, 100 A DC Max, AC/DC Adapter, 100 A AC Max, Voltage Output
- RS Stock No.:
- 231-3675
- Distrelec Article No.:
- 302-38-255
- Mfr. Part No.:
- P01120027
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€455.51
(exc. VAT)
€560.28
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.51 |
*price indicative
- RS Stock No.:
- 231-3675
- Distrelec Article No.:
- 302-38-255
- Mfr. Part No.:
- P01120027
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 100A | |
| Maximum AC Current | 100A | |
| Accuracy | < 3% + 5 mV | |
| Maximum Conductor Size | 12mm | |
| Output Type | Voltage | |
| Cable Length | 2m | |
| Connector Type | BNC Plug, Banana Jack, USB | |
| Model Number | E27 | |
| Standards/Approvals | IEC 610101 & IEC 610102032 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV, CAT III | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 100A | ||
Maximum AC Current 100A | ||
Accuracy < 3% + 5 mV | ||
Maximum Conductor Size 12mm | ||
Output Type Voltage | ||
Cable Length 2m | ||
Connector Type BNC Plug, Banana Jack, USB | ||
Model Number E27 | ||
Standards/Approvals IEC 610101 & IEC 610102032 | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV, CAT III | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux E Series current clamps can be used to measure alternating and direct currents by means of Hall-effect technology. Their unique long, narrow shape facilitates measurement in confined spaces where access is difficult or when there are a large number of electrical cables and conductors present. The clamps in the E Series are all equipped with an automatic DC Zero system and a deactivatable standby mode. They can be powered by a battery or a standard 5 VDC power pack (option) via their Micro USB connector. They offer two different sensitivities and output an alternating and direct voltage signal (mVac+dc) which is a faithful image, in terms of the waveform and amplitude, of the current measured.
Measurement range 100 mA 100 A Peak
Bandwidth 100 kHz (-3 dB)
Clamping diameter 11.8 mm
Power supply internal 9 V battery
External +5 VDC via female μUSB type B
Related links
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output, UKAS
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
