PeakTech P4300 Current Clamp, 1 kA DC Max, AC/DC Adapter, 1 kA AC Max, Current Output
- RS Stock No.:
- 288-8648
- Distrelec Article No.:
- 301-62-448
- Mfr. Part No.:
- P4300
- Manufacturer:
- PeakTech
Subtotal (1 unit)*
€84.99
(exc. VAT)
€104.54
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.99 |
*price indicative
- RS Stock No.:
- 288-8648
- Distrelec Article No.:
- 301-62-448
- Mfr. Part No.:
- P4300
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 1kA | |
| Maximum AC Current | 1kA | |
| Maximum Conductor Size | 57mm | |
| Output Type | Current | |
| Connector Type | 4 mm Safety Plug | |
| Model Number | P4300 | |
| Standards/Approvals | RoHS | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 1kA | ||
Maximum AC Current 1kA | ||
Maximum Conductor Size 57mm | ||
Output Type Current | ||
Connector Type 4 mm Safety Plug | ||
Model Number P4300 | ||
Standards/Approvals RoHS | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- TW
The current clamp adapter offering top technology for precise measurements. It allows your multimeter to measure electrical current up to 1000 A AC/DC with a frequency response up to 400 Hz, without the need to break a circuit. With a design that ensures user safety, this transducer is a reliable tool for professionals.
Transducer for measuring electrical current up to 1000 A AC/DC with 4mm Plugs
Frequency response up to 400 Hz for accurate readings
No need to break a circuit or affect the insulation during measurements
Safety with finger guard design for user protection
Complies with safety standard EN 61010-1, CAT II 1000 V
Compact dimensions of 100 x 240 x 43 mm and lightweight at 515 g for portability
Related links
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, UKAS
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, RSCAL
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter UKAS
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, RSCAL
