Fluke I30S Current Clamp, 20 A DC Max, AC/DC Adapter, 20 A AC Max, Voltage Output
- RS Stock No.:
- 645-1836
- Distrelec Article No.:
- 176-12-682
- Mfr. Part No.:
- I30S
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€956.00
(exc. VAT)
€1,175.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €956.00 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 653-9879
Each
€1,043.00
(exc. VAT)
€1,282.89
(inc. VAT)
- RS Stock No.:
- 645-1836
- Distrelec Article No.:
- 176-12-682
- Mfr. Part No.:
- I30S
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 20A | |
| Maximum AC Current | 20A | |
| Accuracy | ±1% + 2 mA | |
| Maximum Conductor Size | 19mm | |
| Output Type | Voltage | |
| Cable Length | 2m | |
| Connector Type | BNC | |
| Battery Type | Alkaline | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 30h | |
| Maximum Operating Temperature | 50°C | |
| Model Number | I30S | |
| Standards/Approvals | IEC 61326-1 | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 20A | ||
Maximum AC Current 20A | ||
Accuracy ±1% + 2 mA | ||
Maximum Conductor Size 19mm | ||
Output Type Voltage | ||
Cable Length 2m | ||
Connector Type BNC | ||
Battery Type Alkaline | ||
Minimum Operating Temperature 0°C | ||
Battery Life 30h | ||
Maximum Operating Temperature 50°C | ||
Model Number I30S | ||
Standards/Approvals IEC 61326-1 | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Current Clamp, 30A Maximum DC Current, 20A Maximum AC Current - I30S
This current clamp measures both AC and DC currents using Hall-effect sensing for non-intrusive recordings with oscilloscopes and similar instruments, and is designed for field and bench use where isolation from the conductor is required.
Features and Benefits:
• 30mA-30A DC range delivers wide measurement capability for varied loads
• 30mA-20A AC rms range supports common mains and control circuits
• Output sensitivity 100mV/A provides direct voltage output to instruments
• Accuracy ±1% of reading ±2mA ensures precise measurement at 25°C
• Frequency response DC-100kHz enables high-frequency waveform capture
• 2m cable and safety BNC connector allow secure oscilloscope connections
• 30mA-20A AC rms range supports common mains and control circuits
• Output sensitivity 100mV/A provides direct voltage output to instruments
• Accuracy ±1% of reading ±2mA ensures precise measurement at 25°C
• Frequency response DC-100kHz enables high-frequency waveform capture
• 2m cable and safety BNC connector allow secure oscilloscope connections
Applications
• Suitable for waveform capture with oscilloscopes and recorders
• Used for troubleshooting DC motor and drive current anomalies
• Ideal for verifying control circuit currents up to 30A
• Can be used for high-frequency signal monitoring in power electronics
• Used with test instruments requiring voltage-output current probes
• Used for troubleshooting DC motor and drive current anomalies
• Ideal for verifying control circuit currents up to 30A
• Can be used for high-frequency signal monitoring in power electronics
• Used with test instruments requiring voltage-output current probes
What power source does it require and how long does it last?
It uses a 9V alkaline IEC6LR61 battery and provides approximately 30 hours of operation with a low-battery indicator.
What conductor size will it accept?
The clamp opens to accommodate conductors up to 19mm diameter.
Which safety and electromagnetic standards apply to its use?
It meets IEC 61326-1 for EMC and is rated to CAT III 300V for working voltage limits.
How is output zero adjusted for baseline correction?
A manual thumbwheel on the body allows the user to zero the output prior to measurement.
What loading conditions should the measuring instrument present?
The output expects a load impedance greater than 100kΩ and less than or equal to 100pF.
Warning
Use of the probe on uninsulated conductors is limited to 300 V ac rms or dc and frequencies below 1 kHz.
Supplied with
Alkaline PP3 battery, 4mm shrouded plug adaptor and operators manual.
Related links
- Fluke I30S Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Fluke I30S Current Clamp AC/DC Adapter Voltage Output, UKAS
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output
- Fluke I310S Current Clamp AC/DC Adapter Voltage Output
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Fluke I410 Current Clamp AC/DC Adapter Voltage Output
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output, UKAS
- Fluke I310S Current Clamp AC/DC Adapter Voltage Output, RSCAL

