INA168NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
197-7168
Mfr. Part No.:
INA168NA/250
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

60V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

10mA

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

800kHz

Standards/Approvals

No

Series

INA168NA

Height

1.45mm

Length

3.05mm

Output Type

Current

Automotive Standard

AEC-Q100

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy