INA169NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- RS Stock No.:
- 197-7171
- Mfr. Part No.:
- INA169NA/250
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.49
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 195 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.098 | €15.49 | - |
| 25 - 45 | €2.944 | €14.72 | 4% |
| 50 - 120 | €2.648 | €13.24 | 14% |
| 125 - 245 | €2.384 | €11.92 | 23% |
| 250 + | €2.266 | €11.33 | 26% |
*price indicative
- RS Stock No.:
- 197-7171
- Mfr. Part No.:
- INA169NA/250
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 60V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 10mA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 440kHz | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Series | INA169NA | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Current | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 60V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 10mA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 440kHz | ||
Minimum Operating Temperature -40°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Series INA169NA | ||
Maximum Operating Temperature 125°C | ||
Output Type Current | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Related links
- INA169NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA138NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA168NA/250 Texas Instruments Current Current Sensing Amplifier Single 5-Pin SOT-23
- INA170EA/250 Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
- LMP8645MKE/NOPB Texas Instruments Current Sensing Amplifier Single 6-Pin SOT-23
- LMP8645HVMKE/NOPB Texas Instruments, Current Sensing Amplifier Single Single Ended 6-Pin SOT-23
- INA139NA/250 Texas Instruments Current Monitor Single 5-Pin SOT-23
- INA193AIDBVT Texas Instruments, Current Sense Amplifier Single 5-Pin SOT-23
