NCS21671DM025R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- RS Stock No.:
- 284-9035
- Mfr. Part No.:
- NCS21671DM025R2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€2,440.00
(exc. VAT)
€3,000.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.61 | €2,440.00 |
*price indicative
- RS Stock No.:
- 284-9035
- Mfr. Part No.:
- NCS21671DM025R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Current Shunt Monitor | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 109dB | |
| Number of Channels | 1 | |
| Supply Current | 80A | |
| Mount Type | Surface | |
| Package Type | Micro10 | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 40kHz | |
| Standards/Approvals | RoHS, REACH | |
| Length | 0.086mm | |
| Height | 0.043mm | |
| Series | NCS21671 | |
| Output Type | Rail to Rail | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Current Shunt Monitor | ||
Power Supply Type Single | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 109dB | ||
Number of Channels 1 | ||
Supply Current 80A | ||
Mount Type Surface | ||
Package Type Micro10 | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 40kHz | ||
Standards/Approvals RoHS, REACH | ||
Length 0.086mm | ||
Height 0.043mm | ||
Series NCS21671 | ||
Output Type Rail to Rail | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor voltage output current sense amplifiers offered in gains of 25, 50, 100, and 200 V/V. These parts can measure voltage across shunts at common mode voltages from −0.1 V to 40 V, independent of supply voltage. The low offset of the zero drift architecture enables current sensing with voltage drops across sense resistors as low as 10 mV full scale. An optional enable function is available to reduce current drain through the input pins and power supply pins to negligible levels when disabled. Two optional pins are included to simplify input filtering.
Rail to rail output capability
Low current consumption 80 A maximum
Enable pin to turn off input and power supply currents
Related links
- NCS21671DM025R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS21671DM200R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS21671DM100R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS21671DM050R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCV211RSQT2G onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- NCS211RSQT2G onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
