NCS21671DM100R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10

Subtotal (1 reel of 4000 units)*

€2,440.00

(exc. VAT)

€3,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.61€2,440.00

*price indicative

RS Stock No.:
284-9040
Mfr. Part No.:
NCS21671DM100R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Current Shunt Monitor

Power Supply Type

Single

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

CMRR - Common Mode Rejection Ratio

109dB

Number of Channels

1

Supply Current

80A

Mount Type

Surface

Package Type

Micro10

Pin Count

10

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

40kHz

Standards/Approvals

RoHS, REACH

Series

NCS21671

Height

0.043mm

Length

0.086mm

Maximum Operating Temperature

85°C

Automotive Standard

AEC-Q100

Output Type

Rail to Rail

The ON Semiconductor voltage output current sense amplifiers offered in gains of 25, 50, 100, and 200 V/V. These parts can measure voltage across shunts at common mode voltages from −0.1 V to 40 V, independent of supply voltage. The low offset of the zero drift architecture enables current sensing with voltage drops across sense resistors as low as 10 mV full scale. An optional enable function is available to reduce current drain through the input pins and power supply pins to negligible levels when disabled. Two optional pins are included to simplify input filtering.

Rail to rail output capability

Low current consumption 80 A maximum

Enable pin to turn off input and power supply currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy