LEM GXN ANC 100-40 50011A, Current Sensor 16-Pin, SOIC-16
- RS Stock No.:
- 874-765
- Mfr. Part No.:
- GXN ANC 100-40 50011A
- Manufacturer:
- LEM
Image representative of range
Get a bulk buy discount
Add 20 more to save €1.70
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€5.80
(exc. VAT)
€7.14
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €2.90 | €5.80 | - |
| 20 - 98 | €2.815 | €5.63 | €1.70 |
| 100 - 198 | €2.725 | €5.45 | €17.50 |
| 200 + | €2.345 | €4.69 | €111.00 |
*price indicative
- RS Stock No.:
- 874-765
- Mfr. Part No.:
- GXN ANC 100-40 50011A
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Offset Voltage | 10 V | |
| Current Rating | 40A | |
| Bandwidth | 320kHz | |
| Package Type | SOIC-16 | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | GXN ANC | |
| Standards/Approvals | ROHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Offset Voltage 10 V | ||
Current Rating 40A | ||
Bandwidth 320kHz | ||
Package Type SOIC-16 | ||
Pin Count 16 | ||
Mount Type Surface | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series GXN ANC | ||
Standards/Approvals ROHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The LEM Integrated Current Sensor is designed for precise AC and DC current measurement in industrial environments. It supports a wide measurement range and features Advanced ambient field rejection.
Supports current measurement up to 100 A with robust insulation
Features a typical primary resistance of just 20 mΩ to minimise power loss
Includes galvanic isolation between primary and secondary sides, reducing system footprint and costs
Offers a fast response time of 1.5 μs and a bandwidth of 320 kHz for accurate performance
