LEM GXN ANC 66-26 50011A, Current Sensor 16-Pin, SOIC-16

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€5.80

(exc. VAT)

€7.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€2.90€5.80
20 - 98€2.815€5.63
100 - 198€2.725€5.45
200 +€2.345€4.69

*price indicative

RS Stock No.:
877-913
Mfr. Part No.:
GXN ANC 66-26 50011A
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Sensor

Offset Voltage

10 V

Current Rating

26A

Package Type

SOIC-16

Bandwidth

320kHz

Pin Count

16

Mount Type

Surface

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

GXN ANC

Standards/Approvals

ROHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The LEM Integrated Current Sensor is expertly engineered for accurate AC and DC current measurement in industrial settings, facilitating efficient power management and operation in various demanding applications.

Low-resistance primary conductor ensures minimal power loss, enhancing efficiency

Advanced ambient field rejection technology guarantees reliable measurement accuracy

Integrated fault output aids in swift overcurrent detection for system protection

Supports dual supply voltage options of 5 V or 3.3 V for flexible applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy