LEM GXN AND 20-08 30111A, Current Sensor 16-Pin, SOIC-16

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€5.80

(exc. VAT)

€7.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€2.90€5.80-
20 - 98€2.815€5.632%
100 - 198€2.725€5.456%
200 +€2.345€4.6919%

*price indicative

RS Stock No.:
874-766
Mfr. Part No.:
GXN AND 20-08 30111A
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Sensor

Offset Voltage

10 V

Package Type

SOIC-16

Current Rating

8A

Bandwidth

240kHz

Pin Count

16

Mount Type

Surface

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Series

GXN AND

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The LEM Integrated Current Sensor delivers precise bidirectional AC and DC measurement. This component features robust galvanic isolation and automotive certification in a Compact 16-pin SOIC package.

Primary current of 20 A

Accuracy of 2 percent

Supply voltage of 3.3 V

Isolation voltage of 5 kVrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy