LEM GXN ANC 33-13 30011A, Current Sensor 16-Pin, SOIC-16
- RS Stock No.:
- 877-912
- Mfr. Part No.:
- GXN ANC 33-13 30011A
- Manufacturer:
- LEM
Image representative of range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€5.80
(exc. VAT)
€7.14
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €2.90 | €5.80 | - |
| 20 - 98 | €2.815 | €5.63 | 2% |
| 100 - 198 | €2.725 | €5.45 | 6% |
| 200 + | €2.345 | €4.69 | 19% |
*price indicative
- RS Stock No.:
- 877-912
- Mfr. Part No.:
- GXN ANC 33-13 30011A
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Offset Voltage | 10 V | |
| Product Type | Current Sensor | |
| Package Type | SOIC-16 | |
| Bandwidth | 320kHz | |
| Current Rating | 13A | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Series | GXN ANC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Offset Voltage 10 V | ||
Product Type Current Sensor | ||
Package Type SOIC-16 | ||
Bandwidth 320kHz | ||
Current Rating 13A | ||
Pin Count 16 | ||
Mount Type Surface | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Series GXN ANC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The LEM Integrated Current Sensor is designed for precise AC and DC current measurement, delivering reliability across diverse industrial and automotive applications with Advanced accuracy and low power loss capabilities.
Typical primary resistance ensures minimal power loss at 39.6 mV/A sensitivity
Integrated fault output facilitates overcurrent detection for enhanced system protection
Supports dual supply voltage options of 3.3 V and 5 V to meet varied application needs
Fast response time of 1.5 μs allows for efficient current monitoring
