LEM GXN ANC 30-12 50011A, Current Sensor 16-Pin, SOIC-16
- RS Stock No.:
- 877-908
- Mfr. Part No.:
- GXN ANC 30-12 50011A
- Manufacturer:
- LEM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€5.80
(exc. VAT)
€7.14
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €2.90 | €5.80 |
| 20 - 98 | €2.815 | €5.63 |
| 100 - 198 | €2.725 | €5.45 |
| 200 + | €2.345 | €4.69 |
*price indicative
- RS Stock No.:
- 877-908
- Mfr. Part No.:
- GXN ANC 30-12 50011A
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Offset Voltage | 10 V | |
| Bandwidth | 320kHz | |
| Current Rating | 12A | |
| Package Type | SOIC-16 | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | GXN ANC | |
| Standards/Approvals | ROHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Offset Voltage 10 V | ||
Bandwidth 320kHz | ||
Current Rating 12A | ||
Package Type SOIC-16 | ||
Pin Count 16 | ||
Mount Type Surface | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series GXN ANC | ||
Standards/Approvals ROHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The LEM Integrated Current Sensor is designed for precise AC and DC current measurement in demanding environments, ensuring reliable performance across a wide temperature range.
Supports current measurement from 30 A with a nominal power of 12 A
Features a primary resistance of just 0.85 mΩ for minimal power loss
Fast response time of 1.5 μs ensures quick readings
