LEM GXN AND 50-20 50011A, Current Sensor 20-Pin, SOIC-16

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€5.80

(exc. VAT)

€7.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€2.90€5.80
20 - 98€2.815€5.63
100 - 198€2.725€5.45
200 +€2.345€4.69

*price indicative

RS Stock No.:
877-914
Mfr. Part No.:
GXN AND 50-20 50011A
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Offset Voltage

10 V

Product Type

Current Sensor

Current Rating

8A

Package Type

SOIC-16

Bandwidth

240kHz

Pin Count

20

Mount Type

Surface

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

GXN AND

Standards/Approvals

ROHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The LEM Integrated Current Sensor is designed for precise AC and DC current measurement. Its robust construction is tailored specifically for industrial applications, ensuring reliability and efficiency.

Supports current measurement from 10 to 100 A

Features galvanic isolation to reduce system footprint and cost

Operates with a low primary resistance of just 0.85 mΩ to minimise power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy