Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 10 VA 33mm Bore
- RS Stock No.:
- 129-951
- Mfr. Part No.:
- 2277682
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.65
(exc. VAT)
€41.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.65 |
*price indicative
- RS Stock No.:
- 129-951
- Mfr. Part No.:
- 2277682
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Primary Current | 500A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 70mm | |
| Width | 31mm | |
| Length | 92mm | |
| Standards/Approvals | UKCA, CE, CHINA RoHS, cULus, EAC, EN61869, UL, EU RoHS | |
| Weight | 330.8g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail, Wall | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 33mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Primary Current 500A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 70mm | ||
Width 31mm | ||
Length 92mm | ||
Standards/Approvals UKCA, CE, CHINA RoHS, cULus, EAC, EN61869, UL, EU RoHS | ||
Weight 330.8g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail, Wall | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 33mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a window type current transformer suitable for new installations. It has a primary current rating of 500 A AC and a secondary current rating of 5 A AC. This current transformer is designed to provide accurate and reliable current measurement. The housing is made of durable PA 6.6 material and has a grey color.
Accuracy class 1 for precise current measurement
10 VA rated power for reliable performance
Screw connections for easy installation
Compliant with CE and UKCA standards
Can be mounted on a DIN rail or on a wall
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 W 33mm Bore
