RS PRO Current Transformer 300 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-781
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 557-781
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61869-2 / IEC 61869-2 | |
| Mount Type | Base | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Bore Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Primary Current 300A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61869-2 / IEC 61869-2 | ||
Mount Type Base | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Bore Diameter 14mm | ||
- COO (Country of Origin):
- TR
RS PRO Current Transformer, Sealable Model, 40A - 300A
RS PRO offers a reliable current transformer designed for measuring and monitoring electrical currents in various applications. With a primary current range of 40A to 300A, this transformer is ideal for use in electrical distribution systems, providing accurate current measurement and protection.
Features and Benefits
Sealable Model: Ensures secure and tamper-proof installation
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Meets international standards for safety and performance
Maximum Operating Voltage (Un) 720V: Suitable for high-voltage applications
Operating Temperature -5°C to +40°C: Performs reliably in a range of environmental conditions
Rated Power Range 1-7.5 VA: Offers flexibility for various power requirements
Rated Continuous Thermal Current 1.2xIn: Provides enhanced thermal performance
Applications
Electrical distribution systems
Busbar and cable installations
Industrial monitoring and control
Additional Information
For Use With: Busbar, Cable
Mounting Type: Base Mount
Bore Size: 21 mm
Dimensions: 64.7 x 47.2 x 56.1 mm
Current Ratio: 300/5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Current Transformer 50 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 40 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 200 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 125 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 250 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 150 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 100 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 75 A 5 VA 720V 14mm Bore
