RS PRO Current Transformer 100 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-793
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 557-793
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61869-2 / IEC 61869-2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Base | |
| Bore Diameter | 14mm | |
| Supply Voltage | 720V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Minimum Operating Temperature -5°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61869-2 / IEC 61869-2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Base | ||
Bore Diameter 14mm | ||
Supply Voltage 720V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TR
RS PRO Sealable Model Current Transformer, 40A - 300A Range
This RS PRO Sealable Model Current Transformer is designed for precise current measurement in the primary current range of 40A to 300A. Ideal for electrical monitoring and protection applications, it ensures accurate current transformation with a high level of safety and reliability.
Features and Benefits
Sealable Design: Provides enhanced security and tamper resistance for critical applications
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Ensures high quality and reliability in performance
Maximum Operating Voltage (Un) 720V: Suitable for high voltage applications
Operating Temperature -5°C to +40°C: Reliable performance in a range of environmental conditions
Rated Power Range 1-7.5 VA: Offers flexibility for various power requirements
Rated Continuous Thermal Current 1.2xin: Supports continuous operation without overheating
Applications
Electrical monitoring
Protection systems
Industrial automation
Power distribution
Additional Information
Mounting Type: Base Mount for easy installation
For Use With: Compatible with busbar and cable systems
Bore Size: 21 mm for versatile connectivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Current Transformer 150 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 40 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 50 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 125 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 250 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 300 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 75 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 60 A 5 VA 720V 14mm Bore
