RS PRO Current Transformer 125 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-794
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 557-794
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 125A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61869-2 / IEC 61869-2, RoHS & REACH | |
| Mount Type | Base | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 14mm | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Minimum Operating Temperature -5°C | ||
Primary Current 125A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61869-2 / IEC 61869-2, RoHS & REACH | ||
Mount Type Base | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 14mm | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- TR
RS PRO Current Transformer, 40A - 300A Range
RS PRO offers a reliable Current Transformer designed for monitoring and measuring electrical currents in various applications. This transformer is ideal for use with busbars and cables, providing accurate current measurement and ensuring safety in electrical systems.
Features and Benefits
Sealable Model: Ensures secure installation and tamper resistance.
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Guarantees adherence to international safety and performance standards.
Maximum Operating Voltage (Un) 720V: Suitable for high-voltage applications.
Operating Temperature -5°C to +40°C: Performs reliably in a range of environmental conditions.
Rated Power Range 1-7.5 VA: Offers flexibility for various power requirements.
Rated Continuous Thermal Current 1.2xIn: Provides enhanced thermal performance and durability.
Applications
Electrical distribution systems
Industrial automation
Power monitoring
Energy management systems
Additional Information
Mounting Type: Base Mount for easy installation
For Use With: Compatible with busbars and cables
Bore Size: 21 mm for accommodating various conductor sizes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Current Transformer 50 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 40 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 200 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 250 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 150 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 300 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 100 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 75 A 5 VA 720V 14mm Bore
