RS PRO Current Transformer 50 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-791
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 557-791
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Primary Current | 50A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS & REACH, EN 61869 IEC 61869 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Base | |
| Supply Voltage | 720V | |
| Bore Diameter | 14mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Primary Current 50A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS & REACH, EN 61869 IEC 61869 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Base | ||
Supply Voltage 720V | ||
Bore Diameter 14mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TR
RS PRO Current Transformer, Sealable Model, 40A - 300A Range
The RS PRO Current Transformer is designed for precise current measurement in electrical systems. Ideal for monitoring and controlling electrical loads, it offers a reliable solution for applications requiring accurate current transformation. Its sealable design ensures secure installation, making it suitable for various industrial environments.
Features and Benefits
Sealable Model: Provides secure installation and protection against tampering
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Ensures high quality and reliability in performance
Maximum Operating Voltage (Un) 720V: Suitable for high-voltage applications
Operating Temperature -5°C to +40°C: Functions effectively in a range of environmental conditions
Rated Power Range 1-7.5 VA: Offers flexibility for different power requirements
Rated Continuous Thermal Current 1.2xin: Supports continuous operation without overheating
Applications
Electrical distribution systems
Industrial automation
Energy management systems
Power monitoring
Additional Information
For Use With: Busbar, Cable
Mounting Type: Base Mount
Bore Size: 21 mm
Dimensions: 64.7 x 47.2 x 56.1 mm
Current Ratio: 50/5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Current Transformer 200 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 125 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 250 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 40 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 150 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 300 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 100 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 75 A 5 VA 720V 14mm Bore
