RS PRO Current Transformer 60 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-785
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 557-785
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Primary Current | 60A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61869-2 / IEC 61869-2 | |
| Mount Type | Base | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Bore Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Primary Current 60A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61869-2 / IEC 61869-2 | ||
Mount Type Base | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Bore Diameter 14mm | ||
- COO (Country of Origin):
- TR
RS PRO Current Transformer, 60/5 A, Base Mount
The RS PRO Current Transformer is designed for accurate current measurement in electrical systems. With a primary current range of 60 A and a secondary output of 5 A, it is ideal for monitoring and controlling electrical loads. Its compact design and base mount make it suitable for integration into various setups, ensuring reliable performance and safety.
Features and Benefits
Sealable Model: Provides enhanced security and tamper resistance for critical applications
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Ensures high quality and reliability in performance
Maximum Operating Voltage (Un) 720V: Suitable for high-voltage applications
Operating Temperature -5°C to +40°C: Functions effectively in a range of environmental conditions
Rated Power Range 1-7.5 VA: Offers flexibility for different power requirements
Rated Continuous Thermal Current 1.2xIn: Supports continuous operation without overheating
Applications
Electrical distribution systems
Industrial automation
Power monitoring
Energy management systems
Additional Information
For Use With: Busbar, Cable
Mounting Type: Base Mount
Bore Size: 21 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Current Transformer 50 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 40 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 200 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 125 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 250 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 150 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 300 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 100 A 5 VA 720V 14mm Bore
