ABB 2CC Series Current Transformer
- RS Stock No.:
- 721-111
- Mfr. Part No.:
- 2CCG001155R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€34.38
(exc. VAT)
€42.29
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.38 |
*price indicative
- RS Stock No.:
- 721-111
- Mfr. Part No.:
- 2CCG001155R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CC | |
| Weight | 45g | |
| Width | 22.8mm | |
| Standards/Approvals | CE | |
| Length | 40mm | |
| Depth | 25.8mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CC | ||
Weight 45g | ||
Width 22.8mm | ||
Standards/Approvals CE | ||
Length 40mm | ||
Depth 25.8mm | ||
- COO (Country of Origin):
- TH
The ABB Split-core current transformer is designed specifically for use with the INS-E3 energy management system. This innovative device allows for seamless integration in various electrical setups, providing precise current measurement up to 50 A while maintaining compatibility with single-phase systems. Built for reliability, it is an essential component for energy monitoring applications, ensuring accurate performance in diverse operational environments. Its Compact design enhances installation efficiency, making it a superior choice for professionals seeking robust solutions in energy management.
Compatible with INS-E3 and SCU200, facilitating diverse applications
Features a single-phase design, perfect for residential and light commercial use
Boasts an accuracy class of 1 (EN 61869-2), ensuring reliable measurements
Rated for AC current type, suitable for standard electrical systems
Constructed with an operational temperature range of -25 to 60 °C, ensuring functionality in harsh conditions
Compact dimensions (22.8 mm wide, 40 mm high, and 25.8 mm deep) for easy installation
Weighs only 45 g, facilitating lightweight and unobtrusive setups
RoHS and REACH compliant, reflecting a commitment to environmental standards
Includes CE and UKCA certifications, guaranteeing conformity to safety regulations
Related links
- ABB 2CC Series Current Transformer
- ABB 1SV Series Current Transformer
- Legrand 4-121 Series Current Transformer
- Socomec TCA 14 Series Current Transformer
- Siemens SIRIUS Series Current Transformer
- Socomec TRB 70 Series Current Transformer
- Phoenix Contact PACT-FAST Series Current Transformer
- TE Connectivity 5-1611454-6 Series Current Transformer