ABB 2CC Series Current Transformer
- RS Stock No.:
- 721-112
- Mfr. Part No.:
- 2CCG001156R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€37.66
(exc. VAT)
€46.32
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.66 |
*price indicative
- RS Stock No.:
- 721-112
- Mfr. Part No.:
- 2CCG001156R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CC | |
| Width | 22.8mm | |
| Weight | 45g | |
| Length | 40mm | |
| Standards/Approvals | CE | |
| Depth | 25.8mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CC | ||
Width 22.8mm | ||
Weight 45g | ||
Length 40mm | ||
Standards/Approvals CE | ||
Depth 25.8mm | ||
- COO (Country of Origin):
- TH
The ABB split-core current transformer is specifically designed for integration with the INS-E3 energy management system. Ideal for applications requiring precise monitoring of electrical currents, this device enables efficient energy management by accurately measuring currents of up to 80A. With robust construction and a Compact design, it fits seamlessly into existing systems, providing reliable performance in a variety of environments. Its Ability to work in a range of ambient temperatures from -25 to 60 °C makes it suitable for both commercial and industrial settings. Emphasising compliance with Crucial environmental regulations, this product supports both RoHS and REACH directives, ensuring your operations align with sustainAbility standards while optimising energy usage.
Designed for split-core installation, allowing easy retrofitting without interruption to existing wiring
Compatible with INS-E3 and SCU200 systems, enhancing flexibility in energy management
Accurate performance with an accuracy class of 1 according to EN 61869-2, ensuring reliable measurements
Operates effectively across a temperature range of -25 to 60 °C, suitable for diverse environmental conditions
Minimal size with dimensions of 22.8 mm in width, 40 mm in height, and 25.8 mm in depth for easy installation
Lightweight design at only 45 g, facilitating quick and hassle-free installation
Meets RoHS and REACH compliance for environmental safety, supporting sustainable practices
Ideal for low voltage products and systems, reinforcing ABB's commitment to innovation in energy management
Related links
- ABB 2CC Series Current Transformer
- ABB 1SV Series Current Transformer
- Legrand 4-121 Series Current Transformer
- Socomec TCA 14 Series Current Transformer
- Siemens SIRIUS Series Current Transformer
- Socomec TRB 70 Series Current Transformer
- Phoenix Contact PACT-FAST Series Current Transformer
- TE Connectivity 5-1611454-6 Series Current Transformer