ABB 1SV Series Current Transformer
- RS Stock No.:
- 722-030
- Mfr. Part No.:
- 1SVR450117R5400
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€45.55
(exc. VAT)
€56.03
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.55 |
*price indicative
- RS Stock No.:
- 722-030
- Mfr. Part No.:
- 1SVR450117R5400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SV | |
| Weight | 210g | |
| Width | 61mm | |
| Standards/Approvals | CE | |
| Depth | 48mm | |
| Length | 78.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SV | ||
Weight 210g | ||
Width 61mm | ||
Standards/Approvals CE | ||
Depth 48mm | ||
Length 78.5mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for accurate and reliable current measurement in various electrical applications. It operates with a rated primary current of 600 A, producing a secondary rated current of 5 A, making it Ideal for monitoring high-power systems. This transformer offers exceptional precision, adhering to class 1 standards, and features a 5 VA burden. Supplied with essential accessories, including a foot angle and insulating protective cap, it boasts easy installation on a DIN rail. With its Compact size and lightweight design, it ensures optimal performance even in space-constrained environments.
Designed for high precision with class 1 standards for accurate current measurement
Rated for a primary current of 600 A, delivering a secondary current of 5 A
Burden capacity of 5 VA, ensuring efficient energy transfer
Compact dimensions enhance versatility for various installation scenarios
Includes a foot angle, insulating cap, and bar fastening screws for effortless setup
Snap-on mounting available as an accessory for easy DIN rail installation
Lightweight design at just 0.21 kg, facilitating simple handling
Compliant with IEC/EN 63000, 61869-1, and 61869-2 for universal safety standards
Offers detailed documentation and CAD drawings for easy reference
Related links
- ABB 1SV Series Current Transformer
- ABB 1SV Series Current Transformer 75 A
- ABB 1SV Series Current Transformer 400 A
- ABB 1SV Series Current Transformer 400 A 5 VA
- ABB 1SV Series Current Transformer 100 A
- ABB 1SV Series Current Transformer 50 A
- ABB 1SV Series Current Transformer 500 A 5 VA
- ABB 1SV Series Current Transformer 75 A 1.5 VA