Siemens 5SV8 Series Current Transformer 400 A
- RS Stock No.:
- 772-628
- Mfr. Part No.:
- 5SV8713-0KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€546.54
(exc. VAT)
€672.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.54 |
*price indicative
- RS Stock No.:
- 772-628
- Mfr. Part No.:
- 5SV8713-0KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Width | 188.4mm | |
| Standards/Approvals | UL | |
| Weight | 1.12kg | |
| Depth | 66mm | |
| Length | 213.1mm | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 70°C | ||
Width 188.4mm | ||
Standards/Approvals UL | ||
Weight 1.12kg | ||
Depth 66mm | ||
Length 213.1mm | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Siemens Summation current transformer is designed to accurately monitor electrical currents in AC power systems, providing essential measurements for operational efficiency and safety.
Internal diameter of 120 mm optimises fit for standard applications
Operates effectively with a maximum rated voltage of 800 V
Rated operational current of 400 A ensures robust performance
Environmental protection class of IP20 safeguards internal components
Related links
- Siemens 5SV8 Series Current Transformer 400 A
- Siemens 5SV8 Series Current Transformer 630 A
- Siemens 5SV8 Series Current Transformer 63 A
- Siemens 5SV8 Series Current Transformer 35mm Bore
- Siemens 5SV8 Series Current Transformer 125 A
- Siemens 5SV8 Series Current Transformer 20mm Bore
- Siemens 5SV8 Series Current Transformer 200 A
- Siemens 5SV8 Series Current Transformer 160 A
