Siemens 5SV8 Series Current Transformer 125 A
- RS Stock No.:
- 772-631
- Mfr. Part No.:
- 5SV8711-0KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€199.06
(exc. VAT)
€244.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.06 |
*price indicative
- RS Stock No.:
- 772-631
- Mfr. Part No.:
- 5SV8711-0KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 125A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 60.5mm | |
| Length | 106.4mm | |
| Standards/Approvals | UL | |
| Width | 93.7mm | |
| Weight | 204g | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 125A | ||
Maximum Operating Temperature 70°C | ||
Depth 60.5mm | ||
Length 106.4mm | ||
Standards/Approvals UL | ||
Width 93.7mm | ||
Weight 204g | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Siemens Summation current transformer is designed to measure and provide accurate current readings in AC power systems, ensuring reliable operation across various applications.
Operational current rated Value of 125 A ensures compatibility with standard electrical systems
Designed for a maximum operating voltage of 800 V for broad application flexibility
Withstanding ambient temperatures from -25 °C to 70 °C, it guarantees stable performance in various climates
Related links
- Siemens 5SV8 Series Current Transformer 125 A
- Siemens 5SV8 Series Current Transformer 20mm Bore
- Siemens 5SV8 Series Current Transformer 35mm Bore
- Siemens 5SV8 Series Current Transformer 630 A
- Siemens 5SV8 Series Current Transformer 400 A
- Siemens 5SV8 Series Current Transformer 200 A
- Siemens 5SV8 Series Current Transformer 63 A
- Siemens 5SV8 Series Current Transformer 160 A
