Siemens 5SV8 Series Current Transformer 400 A
- RS Stock No.:
- 772-633
- Mfr. Part No.:
- 5SV8713-2KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,769.49
(exc. VAT)
€3,406.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,769.49 |
*price indicative
- RS Stock No.:
- 772-633
- Mfr. Part No.:
- 5SV8713-2KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Length | 227.3mm | |
| Standards/Approvals | UL | |
| Weight | 1.74kg | |
| Width | 188.4mm | |
| Depth | 96mm | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -25°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 70°C | ||
Length 227.3mm | ||
Standards/Approvals UL | ||
Weight 1.74kg | ||
Width 188.4mm | ||
Depth 96mm | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Siemens Summation current transformer is designed to accurately monitor current in both AC and DC systems. Ideal for applications requiring precise current measurement, it boasts a robust mechanical design for dependable performance.
Operating voltage rated Value reaches up to 800 V
Rated operational current is an impressive 400 A
Protection class IP20 ensures reliability in various environments
Wide ambient temperature range from -40 °C to 70 °C
Surge voltage resistance rated Value stands at 8 kV
Related links
- Siemens 5SV8 Series Current Transformer 400 A
- Siemens 5SV8 Series Current Transformer 125 A
- Siemens 5SV8 Series Current Transformer 200 A
- Siemens 5SV8 Series Current Transformer 630 A
- Siemens 5SV8 Series Current Transformer 35mm Bore
- Siemens 5SV8 Series Current Transformer 20mm Bore
- Siemens 5SV8 Series Current Transformer 63 A
- Siemens 5SV8 Series Current Transformer 160 A
