Siemens 5SV8 Series Current Transformer 630 A
- RS Stock No.:
- 772-634
- Mfr. Part No.:
- 5SV8714-2KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,692.02
(exc. VAT)
€4,541.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,692.02 |
*price indicative
- RS Stock No.:
- 772-634
- Mfr. Part No.:
- 5SV8714-2KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Plug-In | |
| Primary Current | 630A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 340.7mm | |
| Weight | 4.91kg | |
| Width | 301.8mm | |
| Depth | 113mm | |
| Standards/Approvals | UL | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Plug-In | ||
Primary Current 630A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 340.7mm | ||
Weight 4.91kg | ||
Width 301.8mm | ||
Depth 113mm | ||
Standards/Approvals UL | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Siemens Summation current transformer is designed to handle both AC and DC systems, providing reliable performance for a variety of applications. Its robust construction ensures durability and effective operation under various environmental conditions.
Internal diameter measures 210 mm, accommodating a range of conductor sizes
Built to withstand ambient temperatures between -25 °C and 70 °C for versatility
Includes plug-in Terminal for easy electrical connections
Surge voltage resistance rated at 8 kV for enhanced safety
Weighs 4.91 kg, facilitating manageable installation
Related links
- Siemens 5SV8 Series Current Transformer 630 A
- Siemens 5SV8 Series Current Transformer 125 A
- Siemens 5SV8 Series Current Transformer 200 A
- Siemens 5SV8 Series Current Transformer 400 A
- Siemens 5SV8 Series Current Transformer 20mm Bore
- Siemens 5SV8 Series Current Transformer 35mm Bore
- Siemens 5SV8 Series Current Transformer 63 A
- Siemens 5SV8 Series Current Transformer 160 A
