Nuvotem Talema AC-1 Series Current Transformer, 25A Input, 25:1

Bulk discount available

Subtotal (1 box of 120 units)*

€509.88

(exc. VAT)

€627.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
120 - 240€4.249€509.88
360 +€3.909€469.08

*price indicative

RS Stock No.:
173-0052
Mfr. Part No.:
AC-1025
Manufacturer:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Current Ratio

25:1

Series

AC-1

Input Current

25A

Overall Width

14.3mm

Overall Depth

30.2mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

30.2 x 14.3 x 30.2 mm

Cable Primary Current Sense Transformer


50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits


Low Cost Current Sense Transformers

Related links