Nuvotem Talema AZ Series Current Transformer, 40A Input, 40:1
- RS Stock No.:
- 173-0067
- Mfr. Part No.:
- AZ-0750
- Manufacturer:
- Nuvotem Talema
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-0067
- Mfr. Part No.:
- AZ-0750
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Current Ratio | 40:1 | |
| Series | AZ | |
| Input Current | 40A | |
| Overall Width | 11.5mm | |
| Overall Depth | 11.5mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | Flying Lead | |
| Dimensions | 19.0 x 11.5 x 21.5 mm | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Current Ratio 40:1 | ||
Series AZ | ||
Input Current 40A | ||
Overall Width 11.5mm | ||
Overall Depth 11.5mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Mounting Type Flying Lead | ||
Dimensions 19.0 x 11.5 x 21.5 mm | ||
Cable primary flying lead current transformer
Very high output voltage & Linearity in small size
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AZ Series Current Transformer 40:1, ±150 A Output
- Nuvotem Talema AC-1 Series Current Transformer 40:1
- Nuvotem Talema AZ Series Current Transformer 500:1
- Nuvotem Talema AZ Series Current Transformer 1000:1
- Nuvotem Talema AZ Series Current Transformer 500:1, ±400 A Output
- EPCOS B828 Series Current Transformer 40:1
- ENTES ENT.A20MN Series Base Mounted Current Transformer 40:1 20 x 10mm Bore, 720 V
- Siemens SIRIUS Series Toroidal Ring Current Transformer 40:1, 500 A Output
