RS PRO Current Transformer, 15A Input, 1500:1, 5mm Bore

Bulk discount available

Subtotal (1 box of 351 units)*

€1,116.531

(exc. VAT)

€1,373.463

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
351 - 351€3.181€1,116.53
702 +€3.06€1,074.06

*price indicative

RS Stock No.:
173-0236
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Ratio

1500:1

Bore Size

5mm

Input Current

15A

Overall Width

9.53mm

Overall Depth

20.4mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

17.2 x 9.53 x 20.4 mm

RS Pro 50/60Hz Current Transformers


RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C


Applications


Current measurement
Power monitoring
Instrumentation


Low Cost Current Sense Transformers

Related links