WAGO 855 Series Current Transformer 1 kA

Subtotal (1 unit)*

€183.68

(exc. VAT)

€225.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€183.68

*price indicative

RS Stock No.:
279-2503
Mfr. Part No.:
855-9150/2000-1251
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Inductance

72.14nH

Terminal Type

Split-Core Current Transformer

Minimum Operating Temperature

-40°C

Primary Current

1kA

Maximum Operating Temperature

80°C

Width

18.9mm

Length

1.5m

Standards/Approvals

EN 61869-1, EN 61869-2, CE

Depth

33.7mm

Weight

130g

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

The WAGO Rogowski coil Primary rated current 1000 A with output signal 22.5 mV per kA. The cable length is 1.5 m with feedthrough for measurement conductor 125 mm.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy