WAGO 855 Series Current Transformer 1 kA
- RS Stock No.:
- 279-2506
- Mfr. Part No.:
- 855-9450/2000-1251
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€193.85
(exc. VAT)
€238.44
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.85 |
*price indicative
- RS Stock No.:
- 279-2506
- Mfr. Part No.:
- 855-9450/2000-1251
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Current Transformer | |
| Series | 855 | |
| Inductance | 72.14nH | |
| Terminal Type | Split-Core Current Transformer | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 4.5m | |
| Depth | 33.7mm | |
| Width | 18.9mm | |
| Standards/Approvals | EN 61869-1, EN 61869-2, CE | |
| Weight | 130g | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Current Transformer | ||
Series 855 | ||
Inductance 72.14nH | ||
Terminal Type Split-Core Current Transformer | ||
Primary Current 1kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 4.5m | ||
Depth 33.7mm | ||
Width 18.9mm | ||
Standards/Approvals EN 61869-1, EN 61869-2, CE | ||
Weight 130g | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
The WAGO Rogowski coil Primary rated current 1000 A with output signal 22.5 mV per kA. The cable length is 4.5 m with feedthrough for measurement conductor 125 mm.
RoHS compliant
Related links
- WAGO 855 Series Current Transformer 1000 A
- WAGO 855 Series Current Transformer 1000 A 0.5 VA
- WAGO 855 Series Current Transformer 1000 A 10 VA
- WAGO 855 Series Current Transformer 400 A 0.2 VA
- WAGO 855 Series Current Transformer 50 A 1.25 VA
- WAGO 855 Series Current Transformer 250 A 5 VA
- WAGO 855 Series Current Transformer 200 A 0.5 VA
- WAGO 855 Series Current Transformer 150 A 5 VA
