Phoenix Contact 1212134 Two-Hand Ring Cable Cutter Cable Cutter
- RS Stock No.:
- 129-916
- Mfr. Part No.:
- 1212134
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,187.09
(exc. VAT)
€1,460.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,187.09 |
*price indicative
- RS Stock No.:
- 129-916
- Mfr. Part No.:
- 1212134
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 410mm | |
| Application | Copper, Aluminium | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Maximum Cutting Capacity | 62mm | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Cut Type | Two-Hand Ring Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 410mm | ||
Application Copper, Aluminium | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Maximum Cutting Capacity 62mm | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
Cut Type Two-Hand Ring Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable cutting tool is designed with a two-hand ring and ratchet function for effortless cutting of copper and aluminium wires up to 62mm in diameter. The tool is ideal for various applications involving cable cutting tasks.
Unlockable for convenient use
Superb cutting quality for professional results
Multicolored design for easy identification
Compliance with EU RoHS and REACH
Related links
- Phoenix Contact 1212135 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212133 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212132 Two-Hand Ring Cable Cutter Cable Cutter
- Klauke Cable Cutter Cable Cutter
- Klauke K100 Cable Cutter Cable Cutter
- Phoenix Contact 1212130 Cable Cutter Cable Cutter
- Klauke ES32FE Cable Cutter Cable Cutter
- Phoenix Contact 1212131 Cable Cutter Cable Cutter
