Klauke K100 14 mm Cable Cutter Cable Cutter
- RS Stock No.:
- 794-002
- Mfr. Part No.:
- K100
- Manufacturer:
- Klauke
Subtotal (1 unit)*
€80.43
(exc. VAT)
€98.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.43 |
*price indicative
- RS Stock No.:
- 794-002
- Mfr. Part No.:
- K100
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Overall Length | 280mm | |
| Application | Cable Cutter | |
| Jaw Material | Steel | |
| Grip Material | Insulated | |
| Handle Material | Steel with Plastic Grips | |
| Material Cut | Copper, Aluminium | |
| Maximum Cutting Capacity | 14mm | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Overall Length 280mm | ||
Application Cable Cutter | ||
Jaw Material Steel | ||
Grip Material Insulated | ||
Handle Material Steel with Plastic Grips | ||
Material Cut Copper, Aluminium | ||
Maximum Cutting Capacity 14mm | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Hand-operated cutting tool is designed for efficient cutting of aluminium and copper cables up to 14 mm in diameter. Its optimised design ensures functionality in confined spaces for a range of fine and multi-stranded cables.
Compact design allows for cutting in tight spaces
Two-hand operation enhances user control
Max cutting range of 14 mm in diameter
Suitable for fine and multi-stranded cables
Related links
- CK T4310 VDE/1000V Approved ESD Safe 14 mm Cable Cutter Cable Cutter
- Klauke EMS55ST 45 mm Cable Cutter Cable Cutter
- Klauke ES32FE 32 mm Cable Cutter Cable Cutter
- Klauke K1061 34 mm Cable Cutter Cable Cutter
- Klauke K130 30 mm Cable Cutter Cable Cutter
- Klauke EMS55CU 50 mm Cable Cutter Cable Cutter
- Klauke ES32FML 32 mm Cable Cutter Cable Cutter
- Klauke K118 12 mm Cable Cutter Cable Cutter
