Phoenix Contact 1212131 35 mm Cable Cutter Cable Cutter
- RS Stock No.:
- 129-911
- Mfr. Part No.:
- 1212131
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€771.92
(exc. VAT)
€949.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €771.92 |
*price indicative
- RS Stock No.:
- 129-911
- Mfr. Part No.:
- 1212131
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 245mm | |
| Application | Copper, Aluminium | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Maximum Cutting Capacity | 35mm | |
| Standards/Approvals | No substance above 0.1 wt% Phoenix Contact 2024, EAC ID: RU x-DE.xx08.B.02974, Fulfills EU RoHS substance requirements | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 245mm | ||
Application Copper, Aluminium | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Maximum Cutting Capacity 35mm | ||
Standards/Approvals No substance above 0.1 wt% Phoenix Contact 2024, EAC ID: RU x-DE.xx08.B.02974, Fulfills EU RoHS substance requirements | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable cutting tool is designed for cutting copper and aluminium cables up to 35 mm in diameter with ease. With a ratchet function for minimum effort, ergonomic handle design, and tempered parts for durability, the CUTFOX 35 ensures professional cutting results.
Ergonomic handle design to eliminate fatigue during work
Tempered or specially hardened parts for increased durability
Ratchet function for effortless cutting
Ideal for professional cutting results
Related links
- Phoenix Contact 1212130 25 mm Cable Cutter Cable Cutter
- Klauke EMS55ST 45 mm Cable Cutter Cable Cutter
- Klauke K1061 34 mm Cable Cutter Cable Cutter
- Klauke K130 30 mm Cable Cutter Cable Cutter
- Klauke ES32FE 32 mm Cable Cutter Cable Cutter
- CK 4 mm Cable Cutter Cable Cutter
- Klauke EMS55CU 50 mm Cable Cutter Cable Cutter
- Klauke ES32FML 32 mm Cable Cutter Cable Cutter
