Phoenix Contact 1212130 25 mm Cable Cutter Cable Cutter

Subtotal (1 unit)*

€680.20

(exc. VAT)

€836.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€680.20

*price indicative

RS Stock No.:
129-908
Mfr. Part No.:
1212130
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cutter

Overall Length

245mm

Application

Copper, Aluminium

ESD Safe

No

Material Cut

Aluminium Wire, Copper Wire

Standards/Approvals

EAC ID: RU x-DE.xx08.B.02974, ECLASS-13.0 21044701, ECLASS-11.0 21044701, ECLASS-12.0 21044701, ETIM 9.0 EC000142

Maximum Cutting Capacity

25mm

Cut Type

Cable Cutter

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Cable cutting tool features an ergonomic handle design for comfortable use. It is designed for cutting copper and aluminium wires up to 25mm in diameter, ensuring professional cutting results with tempered or specially hardened parts. The tool is VDE/1000V approved and suitable for a wide range of wire types and materials.

Ratchet function minimizes effort during cutting

Suitable for copper and aluminium wires up to 25mm in diameter

Tempered or specially hardened parts for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy