Phoenix Contact 1212836 VDE/1000V Approved Diagonal Cutter
- RS Stock No.:
- 135-451
- Mfr. Part No.:
- 1212836
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€220.99
(exc. VAT)
€271.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.99 | €36.832 |
*price indicative
- RS Stock No.:
- 135-451
- Mfr. Part No.:
- 1212836
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 130mm | |
| VDE/1000V Approved | Yes | |
| Application | Aluminium, Copper Piano Wire | |
| ESD Safe | No | |
| Standards/Approvals | DIN EN 60900, EAC, DIN ISO 5746 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 130mm | ||
VDE/1000V Approved Yes | ||
Application Aluminium, Copper Piano Wire | ||
ESD Safe No | ||
Standards/Approvals DIN EN 60900, EAC, DIN ISO 5746 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact diagonal cutter is a versatile tool designed for cutting various materials such as aluminum, copper, and piano wire. With a length of 130mm, it features inductively hardened blades for long-lasting cutting performance. The VDE-tested tool is made from special high-grade tool steel, ensuring durability and reliability in various applications.
Hardened blades for stable long-term cutting performance
VDE tested for safe use up to 1500V
Multicolored design for easy tool identification
External cable range from 0.2mm to 11mm
Complies with DIN standards for quality assurance
RoHS compliant for environmental responsibility
Related links
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212830 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212837 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212792 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- Bosch 1 600 A02 NE2 VDE/1000V Approved Diagonal Cutter
