Phoenix Contact 1212837 VDE/1000V Approved Diagonal Cutter
- RS Stock No.:
- 131-883
- Mfr. Part No.:
- 1212837
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€406.43
(exc. VAT)
€499.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €406.43 | €67.738 |
*price indicative
- RS Stock No.:
- 131-883
- Mfr. Part No.:
- 1212837
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Sub Type | Mechanical One-Hand | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Application | Aluminium, Copper Piano Wire | |
| ESD Safe | No | |
| Standards/Approvals | DIN EN 60900, DIN ISO 5746, VDE Zeichengenehmigung, EAC | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Sub Type Mechanical One-Hand | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Application Aluminium, Copper Piano Wire | ||
ESD Safe No | ||
Standards/Approvals DIN EN 60900, DIN ISO 5746, VDE Zeichengenehmigung, EAC | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact diagonal cutter is a versatile cutting tool designed for a variety of applications. With inductively hardened blades made from special high-grade tool steel, this VDE-tested cutter offers long-term stable cutting performance. The cutter can handle cables with an external diameter ranging from 0.2mm to 4mm, making it suitable for cutting Al, Cu, and piano wires. It comes in a compact size of 200mm, ideal for one-hand operation.
VDE-tested high-grade tool steel construction
Suitable for cables with 0.2mm to 4mm diameter
Compact size of 200mm for one-hand use
Tested for VDE 1000V AC/1500V DC compliance
Complies with DIN EN 60900 and DIN ISO 5746 standards
Related links
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212830 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212792 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212836 VDE/1000V Approved Diagonal Cutter
- Bosch 1 600 A02 NE2 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
