Phoenix Contact 1212792 VDE/1000V Approved Diagonal Cutter
- RS Stock No.:
- 131-884
- Mfr. Part No.:
- 1212792
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€234.52
(exc. VAT)
€288.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.52 | €39.087 |
*price indicative
- RS Stock No.:
- 131-884
- Mfr. Part No.:
- 1212792
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Application | Aluminium, Copper Piano Wire | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO 5746, VDE Zeichengenehmigung, EAC, DIN EN 60900 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Application Aluminium, Copper Piano Wire | ||
ESD Safe No | ||
Standards/Approvals DIN ISO 5746, VDE Zeichengenehmigung, EAC, DIN EN 60900 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact power diagonal cutter is designed with optimized leverage for cutting piano wire. It is VDE 1000V AC/1500V DC tested, ensuring safety during use. The cutter features inductively hardened blades made from special high-grade tool steel, providing long-term stable cutting performance. Ideal for applications involving aluminum, copper, and piano wire.
Efficient cutting of piano wire
VDE 1000 V AC/1500 V DC tested
Inductively hardened blades for durability
Special high-grade tool steel construction
Long-term stable cutting performance
Reliable for professional use
Related links
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212830 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212837 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212836 VDE/1000V Approved Diagonal Cutter
- Bosch 1 600 A02 NE2 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
