Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- RS Stock No.:
- 182-329
- Distrelec Article No.:
- 180-51-237
- Mfr. Part No.:
- 2422E
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€84.68
(exc. VAT)
€104.16
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.68 |
*price indicative
- RS Stock No.:
- 182-329
- Distrelec Article No.:
- 180-51-237
- Mfr. Part No.:
- 2422E
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 130mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Jaw Material | Special Steel | |
| ESD Safe | Yes | |
| Handle Material | Ergonomic | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Jaw Width 11mm | ||
Overall Length 130mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Jaw Material Special Steel | ||
ESD Safe Yes | ||
Handle Material Ergonomic | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter, 1.6mm Maximum Cutting Capacity, 130mm Overall Length - 2422E
This cable cutter is a precision tool designed for microelectronic work, delivering clean flush cuts on fine conductors. It combines a specialised steel jaw set with an ergonomically shaped grip to support repetitive trimming tasks in electronics, electrical maintenance and automation environments while meeting RoHS environmental restrictions.
Features and Benefits:
• Flush cutting action for neat wire terminations
• Maximum cut capacity 1.6mm enabling delicate conductor work
• ESD-safe construction reduces electrostatic risk to components
• Side cutter geometry for close-to-board trimming access
• Jaw material of special steel for sustained edge retention
• Maximum cut capacity 1.6mm enabling delicate conductor work
• ESD-safe construction reduces electrostatic risk to components
• Side cutter geometry for close-to-board trimming access
• Jaw material of special steel for sustained edge retention
Applications
• Suitable for trimming component leads on electronic assemblies
• Ideal for cable and wire preparation in automation panels
• Used for delicate electrical maintenance where flush cuts are required
• Can be used for precision mechanical wiring tasks in control cabinets
• Ideal for cable and wire preparation in automation panels
• Used for delicate electrical maintenance where flush cuts are required
• Can be used for precision mechanical wiring tasks in control cabinets
What ergonomic aspects aid prolonged use?
The tool uses an ergonomically moulded handle to reduce hand fatigue and improve grip during repetitive snipping tasks.
How does the jaw design assist access in tight assemblies?
The side cutter configuration permits lateral approach to wires, enabling close cuts adjacent to surfaces and components.
Is the tool suitable for work on electrostatic-sensitive devices?
Yes, its ESD-safe construction helps limit electrostatic discharge risk when handling sensitive parts.
What approvals or standards does it conform to regarding materials?
It is compliant with RoHS requirements, indicating restricted use of certain hazardous substances.
Related links
- Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Flush Side cutter
- Weller Erem 532N ESD Safe 1.6 mm Super Full Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Super Full Flush Side cutter
- Weller Erem ESD Safe 1.3 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Flush Cable Cutter
- Weller Erem ESD Safe 1 mm Flush Cable Cutter
