ideal-tek PC170E.IT ESD Safe 16 AWG Flush Cutter
- RS Stock No.:
- 330-914
- Mfr. Part No.:
- PC170E.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€13.01
(exc. VAT)
€16.00
(inc. VAT)
Limited stock
- 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.01 |
*price indicative
- RS Stock No.:
- 330-914
- Mfr. Part No.:
- PC170E.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Overall Length | 140mm | |
| Jaw Length | 10mm | |
| Jaw Material | Carbon Steel | |
| ESD Safe | Yes | |
| Material Cut | Soft Wire | |
| Maximum Cutting Capacity | 16AWG | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Overall Length 140mm | ||
Jaw Length 10mm | ||
Jaw Material Carbon Steel | ||
ESD Safe Yes | ||
Material Cut Soft Wire | ||
Maximum Cutting Capacity 16AWG | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Ideal-tek Carbon Steel Hand tools is a flush cutter. Its medium size allow the cutting of bigger electronic components than in the micro line. This cutter is specially designed to reduce cutting effort while maintaining the same characteristics of PC25. The cutters are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.
Full Flush cutting edge
Cutting capacity is soft wire 1.3 mm
Carbon Steel material
Body finishing is Phosphated
Overall length is 140mm
Related links
- ideal-tek PC25E.IT ESD Safe Flush Cutter
- ideal-tek ES5341.CR.BG ESD Safe Flush Cutter
- ideal-tek PC170WE.IT ESD Safe Flush Cutter
- ideal-tek PC3058E.IT ESD Safe Flush Cutter
- ideal-tek ES351TX.CR.BGO ESD Safe Flush Cutter
- ideal-tek ES141TX.CR.BGO ESD Safe Flush Cutter
- ideal-tek ES5161L.CR.BGS ESD Safe Flush Cutter
- ideal-tek ES5141.CR.BG ESD Safe Flush Cutter
