ideal-tek PC170WE.IT ESD Safe Wire Rope Cutters
- RS Stock No.:
- 330-915
- Mfr. Part No.:
- PC170WE.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€15.26
(exc. VAT)
€18.77
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.26 |
*price indicative
- RS Stock No.:
- 330-915
- Mfr. Part No.:
- PC170WE.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Model Number | PC170WE.IT | |
| Cutter Type | Wire Rope Cutters | |
| Materials Cut | Soft Wire | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Model Number PC170WE.IT | ||
Cutter Type Wire Rope Cutters | ||
Materials Cut Soft Wire | ||
ESD Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Ideal-tek Carbon Steel Hand tools is a flush cutter. Its medium size allow the cutting of bigger electronic components than in the micro line. This cutter is specially designed to reduce cutting effort while maintaining the same characteristics of PC25. The cutters are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges. The blades are also equipped with a lead catcher safety clip.
Full Flush cutting edge
Cutting capacity is soft wire 1.3 mm
Carbon Steel material
Body finishing is Phosphated
Overall length is 140mm
Cutting capacity is soft wire 1.3 mm
Carbon Steel material
Body finishing is Phosphated
Overall length is 140mm
Related links
- ideal-tek PC170E.IT ESD Safe Wire Rope Cutters
- ideal-tek PC58E.IT ESD Safe Wire Rope Cutters
- ideal-tek PC2550E.IT ESD Safe Wire Rope Cutters
- ideal-tek PC25PE.IT ESD Safe Wire Rope Cutters
- ideal-tek PC20ME.IT ESD Safe Wire Rope Cutters
- ideal-tek PC2050ME.IT ESD Safe Wire Rope Cutters
- ideal-tek PC3058E.IT ESD Safe Wire Rope Cutters
- ideal-tek PC25E.IT ESD Safe Wire Rope Cutters
